
KSP10BU | |
|---|---|
DigiKey Part Number | 2156-KSP10BU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSP10BU |
Description | RF TRANS NPN 25V 650MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 650MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 4mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 95432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.781 | 0,05164 € | 246,89 € |
| Unit Price without VAT: | 0,05164 € |
|---|---|
| Unit Price with VAT: | 0,06145 € |

