
KSH31TF | |
|---|---|
DigiKey Part Number | 2156-KSH31TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSH31TF |
Description | TRANS NPN 40V 3A TO252 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Packaging Bulk | Power - Max 1.56 W |
Part Status Obsolete | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 908 | 0,28046 € | 254,66 € |
| Unit Price without VAT: | 0,28046 € |
|---|---|
| Unit Price with VAT: | 0,33375 € |

