Bipolar (BJT) Transistor NPN 4MHz Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE13009FTU

DigiKey Part Number
2156-KSE13009FTU-488-ND
Manufacturer
Manufacturer Product Number
KSE13009FTU
Description
POWER BIPOLAR TRANSISTOR, 12A, 4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 4MHz Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5A, 5V
Mfr
Frequency - Transition
4MHz
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
3V @ 3A, 12A
Supplier Device Package
TO-220F-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82.328
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:82328
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6490,39096 €253,73 €
Unit Price without VAT:0,39096 €
Unit Price with VAT:0,46524 €