
KSD5041RTA | |
|---|---|
DigiKey Part Number | 2156-KSD5041RTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSD5041RTA |
Description | TRANS NPN 20V 5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 340 @ 500mA, 2V |
Packaging Bulk | Power - Max 750 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A | Supplier Device Package TO-92-3 |
| Bulk: | 36967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.498 | 0,16998 € | 254,63 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

