
KSD1616AGTA | |
|---|---|
DigiKey Part Number | 2156-KSD1616AGTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSD1616AGTA |
Description | TRANS NPN 60V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 668 | 0,38728 € | 258,70 € |
| Unit Price without VAT: | 0,38728 € |
|---|---|
| Unit Price with VAT: | 0,46086 € |

