Bipolar (BJT) Transistor NPN 25 V 50 mA 100MHz 250 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC900GTA

DigiKey Part Number
2156-KSC900GTA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSC900GTA
Description
TRANS NPN 25V 0.05A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 50 mA 100MHz 250 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500µA, 3V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:12000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €