
KSC815YTA | |
|---|---|
DigiKey Part Number | 2156-KSC815YTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC815YTA |
Description | TRANS NPN 45V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 200MHz 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 400 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,37866 € | 257,49 € |
| Unit Price without VAT: | 0,37866 € |
|---|---|
| Unit Price with VAT: | 0,45061 € |

