Bipolar (BJT) Transistor NPN 600 V 4 A 11MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5504DTTU

DigiKey Part Number
2156-KSC5504DTTU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSC5504DTTU
Description
TRANS NPN 600V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 4 A 11MHz 75 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 2A, 1V
Power - Max
75 W
Frequency - Transition
11MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:12700
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8650,30121 €260,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,30121 €
Unit Price with VAT:0,35844 €