
KSC5321 | |
|---|---|
DigiKey Part Number | 2156-KSC5321-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC5321 |
Description | POWER BIPOLAR TRANSISTOR NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 14MHz Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 600mA, 5V |
Mfr | Frequency - Transition 14MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 600mA, 3A | Supplier Device Package TO-220-3 |
Current - Collector Cutoff (Max) 100µA (ICBO) | Base Product Number |
| Bulk: | 48000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29985 € | 259,37 € |
| Unit Price without VAT: | 0,29985 € |
|---|---|
| Unit Price with VAT: | 0,35682 € |

