
KSC5302DTU | |
|---|---|
DigiKey Part Number | 2156-KSC5302DTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC5302DTU |
Description | TRANS NPN 400V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 1V |
Packaging Tube | Power - Max 50 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 1A |
| Tube: | 34000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22098 € | 251,25 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

