
KSC5200OTU | |
|---|---|
DigiKey Part Number | 2156-KSC5200OTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC5200OTU |
Description | TRANS NPN 230V 13A HPM F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 13 A 30MHz 130 W Through Hole HPM F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V |
Mfr | Power - Max 130 W |
Packaging Bulk | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 13 A | Package / Case TO-264-3, TO-264AA |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package HPM F2 |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A | Base Product Number |
| Bulk: | 1913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66822 € | 258,60 € |
| Unit Price without VAT: | 0,66822 € |
|---|---|
| Unit Price with VAT: | 0,79518 € |

