
KSC5024RTU | |
|---|---|
DigiKey Part Number | 2156-KSC5024RTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC5024RTU |
Description | TRANS NPN 500V 10A TO-3PN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 10 A 18MHz 90 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 800mA, 5V |
Packaging Tube | Power - Max 90 W |
Part Status Obsolete | Frequency - Transition 18MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 500 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 4A | Supplier Device Package TO-3PN |
| Tube: | 496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

