
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 1V | |
Power - Max | 750 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 3977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10327 € | 268,19 € |
| Unit Price without VAT: | 0,10327 € |
|---|---|
| Unit Price with VAT: | 0,12289 € |

