
KSC3953DSTU | |
|---|---|
DigiKey Part Number | 2156-KSC3953DSTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC3953DSTU |
Description | TRANS NPN 120V 0.2A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 200 mA 400MHz 1.3 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 10V |
Packaging Tube | Power - Max 1.3 W |
Part Status Obsolete | Frequency - Transition 400MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 3mA, 30mA | Supplier Device Package TO-126-3 |
| Tube: | 80540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12748 € | 257,38 € |
| Unit Price without VAT: | 0,12748 € |
|---|---|
| Unit Price with VAT: | 0,15170 € |

