
KSC388YBU | |
|---|---|
DigiKey Part Number | 2156-KSC388YBU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC388YBU |
Description | TRANS NPN 25V 0.05A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 300 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1.5mA, 15mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 12.5mA, 12.5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06885 € | 249,24 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

