
KSC2757OMTF | |
|---|---|
DigiKey Part Number | 2156-KSC2757OMTF-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC2757OMTF |
Description | RF TRANS NPN 15V 1.1GHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.1GHz 150mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.1GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Bulk: | 9100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03442 € | 270,85 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04096 € |

