
KSC2330OBU | |
|---|---|
DigiKey Part Number | 2156-KSC2330OBU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC2330OBU |
Description | TRANS NPN 300V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 20mA, 10V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-226-3, TO-92-3 Long Body |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Bulk: | 120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

