
KSC2328AYBU | |
|---|---|
DigiKey Part Number | 2156-KSC2328AYBU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC2328AYBU |
Description | TRANS NPN 30V 2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 120MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 Long Body |
Vce Saturation (Max) @ Ib, Ic 2V @ 30mA, 1.5A | Supplier Device Package TO-92-3 |
| Bulk: | 74900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.691 | 0,15298 € | 258,69 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

