
KSC2258ASTU | |
|---|---|
DigiKey Part Number | 2156-KSC2258ASTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC2258ASTU |
Description | TRANS NPN 300V 0.1A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 4 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 40mA, 20V | |
Power - Max | 4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |
| Tube: | 29526 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17212 € | 260,59 € |
| Unit Price without VAT: | 0,17212 € |
|---|---|
| Unit Price with VAT: | 0,20482 € |

