
KSC1674CYBU | |
|---|---|
DigiKey Part Number | 2156-KSC1674CYBU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC1674CYBU |
Description | RF TRANS NPN 20V 600MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 20mA 600MHz 250mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Power - Max 250mW |
Manufacturer Fairchild Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Packaging Bulk | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Frequency - Transition 600MHz | Supplier Device Package TO-92-3 |
Noise Figure (dB Typ @ f) 3dB ~ 5dB @ 100MHz |
| Bulk: | 20990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

