
KSC1507YTU | |
|---|---|
DigiKey Part Number | 2156-KSC1507YTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSC1507YTU |
Description | TRANS NPN 300V 200UA TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 µA 80MHz 15 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 µA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Tube: | 30428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

