
KPY54-RK | |
|---|---|
DigiKey Part Number | 2156-KPY54-RK-ND |
Manufacturer | |
Manufacturer Product Number | KPY54-RK |
Description | SENSOR 58.02PSI 0.2" .12V TO8-5 |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Male - 0.2" (5.1mm) Tube 0 mV ~ 120 mV TO-8 Style, 8 Leads |
Datasheet | Datasheet |
Category | Port Size Male - 0.2" (5.1mm) Tube |
Manufacturer Infineon Technologies | Port Style Barbless |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Maximum Pressure 232.06PSI (1600kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Operating Pressure 58.02PSI (400kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case TO-8 Style, 8 Leads |
Output 0 mV ~ 120 mV | Supplier Device Package TO-8-5 |
Voltage - Supply 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,98111 € | 260,83 € |
| Unit Price without VAT: | 28,98111 € |
|---|---|
| Unit Price with VAT: | 34,48752 € |

