
KPY33-RK | |
|---|---|
DigiKey Part Number | 2156-KPY33-RK-ND |
Manufacturer | |
Manufacturer Product Number | KPY33-RK |
Description | SENSOR 1.45PSI 0.2" .04V TO8-2 |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Male - 0.2" (5mm) Tube 0 mV ~ 40 mV (12V) TO-8 Style, 8 Leads |
Datasheet | Datasheet |
Category | Port Size Male - 0.2" (5mm) Tube |
Manufacturer Infineon Technologies | Port Style Barbless |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Maximum Pressure 14.5PSI (100kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case TO-8 Style, 8 Leads |
Output 0 mV ~ 40 mV (12V) | Supplier Device Package TO-8-2 |
Voltage - Supply 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,24000 € | 253,68 € |
| Unit Price without VAT: | 36,24000 € |
|---|---|
| Unit Price with VAT: | 43,12560 € |

