
KP253HP | |
|---|---|
DigiKey Part Number | 2156-KP253HP-ND |
Manufacturer | |
Manufacturer Product Number | KP253HP |
Description | SENSOR 10BIT DSOF8 |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute 10 b 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Medical Ventilation | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD Module |
Output 10 b | Supplier Device Package PG-DSOF-8-16 |
Accuracy ±0.15PSI (±1.03kPa) |
| Bulk: | 3889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,94701 € | 256,39 € |
| Unit Price without VAT: | 2,94701 € |
|---|---|
| Unit Price with VAT: | 3,50694 € |

