
KM4200IC8TR3 | |
|---|---|
DigiKey Part Number | 2156-KM4200IC8TR3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KM4200IC8TR3 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 3 µA |
Mfr | Voltage - Input Offset 1.4 mV |
Packaging Bulk | Current - Supply 4.2mA (x2 Channels) |
Part Status Active | Current - Output / Channel 55 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 145V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 90 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 40 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 88677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,55530 € | 255,07 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

