
KED503K | |
|---|---|
DigiKey Part Number | 2156-KED503K-ND |
Manufacturer | Kyoto Semiconductor |
Manufacturer Product Number | KED503K |
Description | KED503K - Plastic Mold Visible L |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 100mA Radial |
Datasheet | Datasheet |
Category | Wavelength 950nm |
Manufacturer Kyoto Semiconductor | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
| Bulk: | 1058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,13404 € |

