
KCU8270CVVQLDA | |
|---|---|
DigiKey Part Number | 2156-KCU8270CVVQLDA-ND |
Manufacturer | |
Manufacturer Product Number | KCU8270CVVQLDA |
Description | IC MPU 333MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC - 1 Core, 32-Bit 333MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor - NXP | Ethernet 10/100Mbps (3) |
Packaging Bulk | USB USB 2.0 (1) |
Part Status Obsolete | Voltage - I/O 3.3V |
Core Processor PowerPC G2_LE | Operating Temperature -40°C ~ 105°C (TJ) |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 333MHz | Package / Case 480-LBGA Exposed Pad |
Co-Processors/DSP Communications; RISC CPM | Supplier Device Package 480-TBGA (37.5x37.5) |
RAM Controllers DRAM, SDRAM | Additional Interfaces HDLC/SDLC, I2C, PCI, SCC, SMC, SPI, TDM, UART/USART, USB, UTOPIA 2 |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,42000 € | 250,84 € |
| Unit Price without VAT: | 125,42000 € |
|---|---|
| Unit Price with VAT: | 149,24980 € |

