Image for KC80524KX366128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC80524KX366128

DigiKey Part Number
2156-KC80524KX366128-ND
Manufacturer
Manufacturer Product Number
KC80524KX366128
Description
IC MPU MOBILE CEL 366MHZ PBGA615
Customer Reference
Detailed Description
Mobile Intel® Celeron® Microprocessor IC Mobile Celeron 1 Core 366MHz 615-PBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
366MHz
Manufacturer
Altera
Voltage - I/O
1.6V
Series
Operating Temperature
100°C (TJ)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
615-BGA
Core Processor
Mobile Intel® Celeron®
Supplier Device Package
615-PBGA
Number of Cores/Bus Width
1 Core
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.740
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2740
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
548,45200 €242,26 €
Unit Price without VAT:48,45200 €
Unit Price with VAT:57,65788 €