
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 5.5µm x 5.5µm | |
Active Pixel Array | 2336H x 1752V | |
Frames per Second | 32.0 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 67-BCPGA | |
Supplier Device Package | 67-CPGA (33.02x20.07) | |
Operating Temperature | -50°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,17000 € | 512,17 € |
| Unit Price without VAT: | 512,17000 € |
|---|---|
| Unit Price with VAT: | 609,48230 € |

