
KA78R08CTU | |
|---|---|
DigiKey Part Number | 2156-KA78R08CTU-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA78R08CTU |
Description | IC REG LINEAR 8V 1A TO220F-4L |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit |
Output Type | Operating Temperature -20°C ~ 80°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-220-4 Full Pack |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-220F-4L |
| Bulk: | 9430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,74790 € | 256,53 € |
| Unit Price without VAT: | 0,74790 € |
|---|---|
| Unit Price with VAT: | 0,89000 € |

