


KA78M12TU | |
|---|---|
DigiKey Part Number | 2156-KA78M12TU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA78M12TU |
Description | IC REG LINEAR 12V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 6 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-220-3 |
| Tube: | 3980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

