


KA78M08RTM | |
|---|---|
DigiKey Part Number | 2156-KA78M08RTM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA78M08RTM |
Description | IC REG LINEAR 8V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 6 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-252 (DPAK) |
| Bulk: | 2394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22098 € | 251,25 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

