Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA78M05TU

DigiKey Part Number
2156-KA78M05TU-488-ND
Manufacturer
Manufacturer Product Number
KA78M05TU
Description
IC REG LINEAR 5V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 500mA (Typ)
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
6 mA
Part Status
Active
PSRR
80dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
35V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-220-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.472
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1472
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5340,47976 €256,19 €
Unit Price without VAT:0,47976 €
Unit Price with VAT:0,57091 €