


KA7809RTM | |
|---|---|
DigiKey Part Number | 2156-KA7809RTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7809RTM |
Description | IC REG LINEAR 9V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 8 mA |
Part Status Active | PSRR 71dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package DPAK |
| Bulk: | 3921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

