
KA7631 | |
|---|---|
DigiKey Part Number | 2156-KA7631-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7631 |
Description | IC REG LINEAR 5.1V/9V/12V 10SIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 500mA, 500mA, 1A 10-SIP H/S |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2.5V @ 500mA, 2.5V @ 500mA, - |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 2 mA |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Over Voltage, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 3 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case 10-SIP, 10-SIPH |
Voltage - Output (Min/Fixed) 5.1V, 9V, 12V | Supplier Device Package 10-SIP H/S |
| Tube: | 3801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25701 € | 259,58 € |
| Unit Price without VAT: | 0,25701 € |
|---|---|
| Unit Price with VAT: | 0,30584 € |

