
KA7553A | |
|---|---|
DigiKey Part Number | 2156-KA7553A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7553A |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 8-DIP |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 46% |
Manufacturer Fairchild Semiconductor | Synchronous Rectifier Yes |
Packaging Bulk | Clock Sync No |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Output Type Transistor Driver | Mounting Type Through Hole |
Output Configuration Positive | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-DIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.7V ~ 30V |
| Bulk: | 29000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 0,66292 € | 254,56 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,78887 € |

