
KA75330ZTA | |
|---|---|
DigiKey Part Number | 2156-KA75330ZTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA75330ZTA |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA75330ZTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 1622 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.622 | 0,15491 € | 251,26 € |
| Unit Price without VAT: | 0,15491 € |
|---|---|
| Unit Price with VAT: | 0,18434 € |

