
KA7526D | |
|---|---|
DigiKey Part Number | 2156-KA7526D-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA7526D |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer Fairchild Semiconductor | Operating Temperature -25°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-SOP |
Current - Startup 300 µA | Base Product Number |
| Bulk: | 3382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63396 € | 256,12 € |
| Unit Price without VAT: | 0,63396 € |
|---|---|
| Unit Price with VAT: | 0,75441 € |

