


KA5Q1565RFYDTU | |
|---|---|
DigiKey Part Number | 2156-KA5Q1565RFYDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA5Q1565RFYDTU |
Description | IC REG LINEAR SWITCHING REG |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel TO-220F-5L (Forming) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 500mOhm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package TO-220F-5L (Forming) |
Output Type N-Channel | Package / Case |
Voltage - Load 40V | Base Product Number |
| Bulk: | 98492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

