
KA5Q0765RTHYDTU | |
|---|---|
DigiKey Part Number | 2156-KA5Q0765RTHYDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA5Q0765RTHYDTU |
Description | IC OFFLINE SWITCH TO220F-5L |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C (TA) |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-220F-5 |
Part Status Obsolete | Base Product Number |
Frequency - Switching 18kHz ~ 22kHz |
| Tube: | 5950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

