
KA5Q0740RTYDTU | |
|---|---|
DigiKey Part Number | 2156-KA5Q0740RTYDTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA5Q0740RTYDTU |
Description | IC OFFLINE SWITCH TO220F-5L |
Customer Reference | |
Detailed Description | Converter Offline Topology 18kHz ~ 22kHz TO-220F-5L (Forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 400V | |
Topology | - | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 40V | |
Duty Cycle | 95% | |
Frequency - Switching | 18kHz ~ 22kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-220-5 Full Pack, Formed Leads | |
Supplier Device Package | TO-220F-5L (Forming) | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 46780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 2,02777 € |

