What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA5M0165RYDTU

DigiKey Part Number
2156-KA5M0165RYDTU-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA5M0165RYDTU
Description
IC REG LINEAR SWITCHING REG
Customer Reference
Detailed Description
Converter Offline Topology TO-220F-4
Datasheet
 Datasheet
EDA/CAD Models
KA5M0165RYDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-220-4 Full Pack, Formed Leads
Supplier Device Package
TO-220F-4
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5850
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1901,35974 €258,35 €
Unit Price without VAT:1,35974 €
Unit Price with VAT:1,61809 €