
KA5H0165RYDTU | |
|---|---|
DigiKey Part Number | 2156-KA5H0165RYDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA5H0165RYDTU |
Description | IC OFFLINE SW FLBACK TO220F-4L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz TO-220F-4L (Forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 30V | |
Duty Cycle | 67% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-220-4 Full Pack (Formed Leads) | |
Supplier Device Package | TO-220F-4L (Forming) | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 14115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

