
KA393DTF | |
|---|---|
DigiKey Part Number | 2156-KA393DTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA393DTF |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Fairchild Semiconductor | Current - Output (Typ) 18mA @ 5V |
Packaging Bulk | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Bulk: | 2562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.253 | 0,20397 € | 255,57 € |
| Unit Price without VAT: | 0,20397 € |
|---|---|
| Unit Price with VAT: | 0,24272 € |

