
KA393 | |
|---|---|
DigiKey Part Number | 2156-KA393-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA393 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential Open-Drain 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Fairchild Semiconductor | Current - Input Bias (Max) 0.25µA @ 5V |
Packaging Bulk | Current - Output (Typ) 18mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2.5mA |
Type Differential | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
| Bulk: | 41900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,77960 € | 255,71 € |
| Unit Price without VAT: | 0,77960 € |
|---|---|
| Unit Price with VAT: | 0,92772 € |

