
KA3843BD | |
|---|---|
DigiKey Part Number | 2156-KA3843BD-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3843BD |
Description | IC OFFLINE SWITCH 14SOIC |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 500kHz 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Fairchild Semiconductor | Control Features Frequency Control |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SOIC |
Voltage - Start Up 8.4 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 12V ~ 25V | Base Product Number |
Duty Cycle 97% |
| Tube: | 4760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,57792 € | 256,02 € |
| Unit Price without VAT: | 0,57792 € |
|---|---|
| Unit Price with VAT: | 0,68772 € |

