
KA3842B | |
|---|---|
DigiKey Part Number | 2156-KA3842B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3842B |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology Up to 500kHz 8-DIP |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Fairchild Semiconductor | Control Features Frequency Control |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-DIP |
Voltage - Start Up 16 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 12V ~ 25V | Base Product Number |
Duty Cycle 97% |
| Tube: | 36759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,46744 € | 257,09 € |
| Unit Price without VAT: | 0,46744 € |
|---|---|
| Unit Price with VAT: | 0,55625 € |

