Power Supply Controller Power Supply, Supervisor 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3505

DigiKey Part Number
2156-KA3505-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA3505
Description
POWER SUPPLY CIRCUIT, FIXED
Customer Reference
Detailed Description
Power Supply Controller Power Supply, Supervisor 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply, Supervisor
Voltage - Input
-
Voltage - Supply
15V ~ 30V
Current - Supply
5 mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.258
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:13258
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2670,96386 €257,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96386 €
Unit Price with VAT:1,14699 €