
KA3501 | |
|---|---|
DigiKey Part Number | 2156-KA3501-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA3501 |
Description | ANALOG CIRCUIT, 1 FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | - | |
Voltage - Supply | 5V ~ 32V | |
Current - Supply | 3 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Tube: | 48801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

