
KA33V | |
|---|---|
DigiKey Part Number | 2156-KA33V-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA33V |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 31V 35 VV ±6% 10 mA TO-92-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 31V | |
Voltage - Output (Max) | 35 V | |
Current - Output | 10 mA | |
Tolerance | ±6% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,06024 € | 273,31 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |

